Texas Instruments CD74HC4051PWT Multiplexer/Demultiplexer, 1 CMOS, Demultiplexer, Multiplexer, 16-Pin TSSOP
- RS Stock No.:
- 252-8816
- Mfr. Part No.:
- CD74HC4051PWT
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 10 units)*
Kr. 87,06
(exc. VAT)
Kr. 108,82
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Last RS stock
- Final 620 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | Kr. 8,706 | Kr. 87,06 |
| 50 - 90 | Kr. 8,283 | Kr. 82,83 |
| 100 - 240 | Kr. 7,436 | Kr. 74,36 |
| 250 - 490 | Kr. 6,704 | Kr. 67,04 |
| 500 + | Kr. 6,361 | Kr. 63,61 |
*price indicative
- RS Stock No.:
- 252-8816
- Mfr. Part No.:
- CD74HC4051PWT
- Brand:
- Texas Instruments
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
| Brand | Texas Instruments | |
| Product Type | Multiplexer/Demultiplexer | |
| Logic Family | CMOS | |
| Pin Count | 16 | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum On State Resistance | 240Ω | |
| Multiplexer/Demultiplexer | Demultiplexer, Multiplexer | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Length | 4.55mm | |
| Width | 4.5 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Multiplexer/Demultiplexer | ||
Logic Family CMOS | ||
Pin Count 16 | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -55°C | ||
Maximum On State Resistance 240Ω | ||
Multiplexer/Demultiplexer Demultiplexer, Multiplexer | ||
Maximum Operating Temperature 125°C | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Length 4.55mm | ||
Width 4.5 mm | ||
Automotive Standard No | ||
The Texas offers a CD series of devices are digitally controlled analog switches that use silicon gate CMOS technology to achieve operating speeds with the low-power consumption of standard CMOS integrated circuits.
Low on resistance
Low crosstalk between switches
Fast switching and propagation speeds
Related links
- Texas Instruments CD74HC4051PWT Multiplexer/Demultiplexer Demultiplexer 1-of-8
- Texas Instruments SN74CBTLV3251RGYR Multiplexer Demultiplexer 1-of-8
- Texas Instruments TS3USB221RSER Multiplexer/Demultiplexer Demultiplexer 1-of-2, 10-Pin UQFN
- Nexperia 74HCT4051D 1 Multiplexer Non-Inverting, 16-Pin SOIC
- Nexperia 74HC4051D 1 Multiplexer Non-Inverting, 16-Pin SOIC
- Nexperia 74HC4051PW 1 Multiplexer Non-Inverting, 16-Pin TSSOP
- Texas Instruments CD74HCT138E Multiplexer Decoder 1-of-8 16-Pin PDIP
- Texas Instruments SN74LV4051ARGYR Multiplexer/Demultiplexer Multiplexer Positive, 16-Pin VQFN