SN74HC153DR Texas Instruments, Multiplexer Dual 4:1, 16-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74HC Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Specifications
Attribute Value
Configuration Dual 4:1
Package Type SOIC
Mounting Type Surface Mount
Pin Count 16
Input Signal Type Single Ended
Output Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Dimensions 9.9 x 3.91 x 1.58mm
Height 1.58mm
Length 9.9mm
Width 3.91mm
Available to back order for despatch when stock is available
Price Each (On a Reel of 2500)
kr 1,099
(exc. VAT)
kr 1,374
(inc. VAT)
Units
Per unit
Per Reel*
2500 - 10000
kr 1,099
kr 2 747,50
12500 +
kr 1,034
kr 2 585,00
*price indicative
Related Products
Texas Instruments range of standard Logic Gates from ...
Description:
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family. CMOS Family devices. Wide operating voltage range: 3 to 18V.
Analogue Signal Switches and Multiplexers from Texas Instruments ...
Description:
Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.
Low-Voltage CMOS logic. Operating Voltage: 2 to 5.5Compatibility: ...
Description:
Low-Voltage CMOS logic. Operating Voltage: 2 to 5.5Compatibility: Input LVTTL/TTL, Output LVCMOS.