- RS Stock No.:
- 191-4286
- Mfr. Part No.:
- MAX4525LEUB+
- Brand:
- Maxim Integrated
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Tube of 50)
Kr. 29,313
(exc. VAT)
Kr. 36,641
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 50 | Kr. 29,313 | Kr. 1 465,65 |
100 + | Kr. 23,831 | Kr. 1 191,55 |
*price indicative |
- RS Stock No.:
- 191-4286
- Mfr. Part No.:
- MAX4525LEUB+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
+3V Logic-Compatible Inputs (VIH = 2.0V, VIL = 0.8V)
+2V to +12V Supply Operation
100Ω On-Resistance with +12V Supply
Guaranteed 10Ω On-Resistance Match at +12V
Guaranteed 2nA Maximum Off-Leakage at +12V
TTL/CMOS-Logic Compatible
Tiny 10-Pin TDFN (3mm ´ 3mm) and 10-Pin μMAX Packages
Applications/Uses
Audio/Video Signal Routing
Communications Circuits
Data Acquisition Systems
DSL Modems
+2V to +12V Supply Operation
100Ω On-Resistance with +12V Supply
Guaranteed 10Ω On-Resistance Match at +12V
Guaranteed 2nA Maximum Off-Leakage at +12V
TTL/CMOS-Logic Compatible
Tiny 10-Pin TDFN (3mm ´ 3mm) and 10-Pin μMAX Packages
Applications/Uses
Audio/Video Signal Routing
Communications Circuits
Data Acquisition Systems
DSL Modems
Specifications
Attribute | Value |
---|---|
Pin Count | 10 |
Mounting Type | Surface Mount |
Package Type | μMAX |
Dimensions | 3.16 x 3.11 x 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |