Phoenix Contact Protocol chip 44-Pin TQFP-44, 2746977

Subtotal (1 pack of 160 units)*

Kr. 27 919,04

(exc. VAT)

Kr. 34 898,88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
160 +Kr. 174,494Kr. 27 919,04

*price indicative

RS Stock No.:
133-702
Mfr. Part No.:
2746977
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Protocol chip

Package Type

TQFP-44

Pin Count

44

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

12mm

Standards/Approvals

IP00

Power Supply Type

Digital

Length

12mm

Height

12mm

Supply Current

40mA

Automotive Standard

No

COO (Country of Origin):
US
The Phoenix Contact slave protocol chip is designed for INTERBUS applications. It features a TQFP 44 type with 32-bit internal data length and a 5V DC power supply voltage.

IP00 degree of protection for durability

Wide ambient temperature range from -40°C to 85°C

EU RoHS and China RoHS compliant for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy