Phoenix Contact Protocol chip 16-Pin SOP-16, 2746391
- RS Stock No.:
- 136-001
- Mfr. Part No.:
- 2746391
- Brand:
- Phoenix Contact
Subtotal (1 pack of 45 units)*
Kr. 5 296,59
(exc. VAT)
Kr. 6 620,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 45 + | Kr. 117,702 | Kr. 5 296,59 |
*price indicative
- RS Stock No.:
- 136-001
- Mfr. Part No.:
- 2746391
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Protocol chip | |
| Package Type | SOP-16 | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Interface Standards | V.24 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Width | 11mm | |
| Series | IBS UART | |
| Power Supply Type | Digital | |
| Height | 10mm | |
| Automotive Standard | No | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Protocol chip | ||
Package Type SOP-16 | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Interface Standards V.24 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
Width 11mm | ||
Series IBS UART | ||
Power Supply Type Digital | ||
Height 10mm | ||
Automotive Standard No | ||
Supply Current 10mA | ||
- COO (Country of Origin):
- CN
The Phoenix Contact protocol chip is designed for use in various industrial applications. It features a V.24 user interface and a supply voltage of 5 V DC. With a compact size and low power consumption
Compact design
Withstands ambient temperatures from -40 °C to 85 °C for reliable performance in harsh environments
Meets EU RoHS substance requirements and China RoHS environmental friendly use period standards
Related links
- Phoenix Contact Protocol chip 44-Pin TQFP-44, 2746977
- STMicroelectronics SOP-16 VIPER317LDTR
- Seeit CH32V003A4M6-X5 CH32V003 Microcontroller 16kB FLASH, 16-Pin SOP-16
- Seeit CH340G-X5 5V 3.3 V, 16-Pin SOP-16
- Seeit CH340C-X5 5V 3.3 V, 16-Pin SOP-16
- STMicroelectronics 2-Channel Line Transceiver 16-Pin SOP
- FTDI Chip Multiprotocol Transceiver 16-Pin QFN, FT230XQ-T
- FTDI Chip Multiprotocol Transceiver 16-Pin SSOP, FT230XS-U