Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL3331IRZ
- RS Stock No.:
- 256-1617
- Mfr. Part No.:
- ISL3331IRZ
- Brand:
- Renesas Electronics
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 111,00
(exc. VAT)
Kr. 138,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 111,00 | - |
| 10 - 24 | Kr. 100,33 | 9% |
| 25 - 49 | Kr. 98,27 | 11% |
| 50 - 99 | Kr. 95,64 | 13% |
| 100 + | Kr. 83,05 | 25% |
*price indicative
- RS Stock No.:
- 256-1617
- Mfr. Part No.:
- ISL3331IRZ
- Brand:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Number of Transmitters | 2 | |
| Product Type | Multiprotocol Transceiver | |
| Number of Receivers | 2 | |
| Number of Transceivers | 2 | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 40 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Interface Standards | No | |
| Maximum Operating Temperature | 85°C | |
| Height | 900μm | |
| Length | 6mm | |
| Series | ISL3331 | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Automotive Standard | No | |
| Supply Current | 3.7mA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Number of Transmitters 2 | ||
Product Type Multiprotocol Transceiver | ||
Number of Receivers 2 | ||
Number of Transceivers 2 | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 40 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Interface Standards No | ||
Maximum Operating Temperature 85°C | ||
Height 900μm | ||
Length 6mm | ||
Series ISL3331 | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Automotive Standard No | ||
Supply Current 3.7mA | ||
The Renesas Dual Protocol (RS-232/RS-485) Transceiver is BiCMOS Interface ICs that are user configured as either a single RS-422/RS-485 differential transceiver, or as a dual (2 Tx, 2 Rx) RS-232 transceiver. In RS-232 mode, the on-board charge pump generates RS-232 compliant ±5V Tx output levels, from a supply as low as 3.15V. Four small 0.1μF capacitors are required for the charge pump. The transceivers are RS-232 compliant with the Rx inputs handling up to ±25V.
Operates from a single 3.3V supply
5V tolerant logic inputs
Pb-free (RoHS compliant)
Full failsafe (open/short) Rx in RS-485/RS-422 mode
Loopback mode facilitates board self test functions
Fast RS-232 data rate up to 400kbps
Related links
- Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL3331IRZ
- Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL41334IRZ
- Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL3333IRZ-T7A
- Renesas Electronics Multiprotocol Transceiver 8-Pin MSOP, ISL3159EIBZ
- Renesas Electronics Multiprotocol Transceiver 8-Pin MSOP, ISL3159EFUZ
- Renesas Electronics Multiprotocol Transceiver 8-Pin MSOP, ISL3159EIRZ
- Renesas Electronics Multiprotocol Transceiver 5-Pin SOT-23, ISL3281EFHZ-T
- Renesas Electronics Multiprotocol Transceiver 5-Pin SOT-23, ISL3280EFHZ-T