Renesas Electronics Multiprotocol Transceiver 8-Pin MSOP, ISL3159EIRZ

Get a bulk buy discount

Add 200 more to save Kr. 179,40

View bulk pricing options

Subtotal (1 tube of 100 units)*

Kr. 1 400,30

(exc. VAT)

Kr. 1 750,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
100 - 100Kr. 14,003Kr. 1 400,30-
200 - 400Kr. 13,106Kr. 1 310,60Kr. 179,40
500 - 900Kr. 12,15Kr. 1 215,00Kr. 926,50
1000 - 2400Kr. 12,005Kr. 1 200,50Kr. 1 998,00
2500 +Kr. 11,861Kr. 1 186,10Kr. 5 355,00

*price indicative

RS Stock No.:
263-0217
Mfr. Part No.:
ISL3159EIRZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Multiprotocol Transceiver

Number of Transmitters

1

Number of Receivers

1

Number of Transceivers

1

Mount Type

Surface

Package Type

MSOP

Pin Count

8

Transmitter Signal Type

Differential

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Receiver Signal Type

Differential

Maximum Operating Temperature

125°C

Width

3mm

Power Supply Type

Single

Standards/Approvals

RoHS

Series

ISL3159E

Length

3mm

Supply Current

4mA

Automotive Standard

No

The Renesas Electronics multiprotocol transceivers is a transmitters-receivers interface circuits which feature a low power shutdown mode to conserve energy in battery powered applications. It also features a hysteresis to greatly improve noise rejection.

Low quiescent supply current

Low current shutdown mode

Better noise immunity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy