Renesas Electronics Multiprotocol Transceiver 8-Pin MSOP, ISL3159EIRZ

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 113,59

(exc. VAT)

Kr. 141,99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 445 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5Kr. 22,718Kr. 113,59
10 - 20Kr. 20,50Kr. 102,50
25 - 45Kr. 20,112Kr. 100,56
50 - 70Kr. 19,47Kr. 97,35
75 +Kr. 19,082Kr. 95,41

*price indicative

Packaging Options:
RS Stock No.:
263-0218
Mfr. Part No.:
ISL3159EIRZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Number of Transmitters

1

Product Type

Multiprotocol Transceiver

Number of Receivers

1

Number of Transceivers

1

Mount Type

Surface

Package Type

MSOP

Pin Count

8

Maximum Supply Voltage

5V

Transmitter Signal Type

Differential

Minimum Operating Temperature

-40°C

Receiver Signal Type

Differential

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

ISL3159E

Width

3mm

Power Supply Type

Single

Length

3mm

Supply Current

4mA

Automotive Standard

No

COO (Country of Origin):
MY
The Renesas Electronics multiprotocol transceivers is a transmitters-receivers interface circuits which feature a low power shutdown mode to conserve energy in battery powered applications. It also features a hysteresis to greatly improve noise rejection.

Low quiescent supply current

Low current shutdown mode

Better noise immunity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy