- RS Stock No.:
- 144-3185
- Mfr. Part No.:
- 0603205100
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 144-3185
- Mfr. Part No.:
- 0603205100
- Brand:
- Bosch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XEO II Universal Cutter
The cordless universal cutter by Bosch offers precise, clean and effortless cutting. Its compact design allows for better control and handling. Featuring a 10 point automatic self-sharpening cutting blade, automatic power protection and finger guard. Ensuring no risk from injury with the power accidentally being on. The Bosch Universal Cutter XEO has the added benefit of a guiding rail and can be used to cut long curves. With LED charge indicator, this unit comes complete with charger and storage container. Ideal for cutting thin or thick materials of up to 6 mm, making it suitable for leather, cardboard, carpet, plastic even thin metal plate or branches.
Features and Benefits
Self-sharpening blade
Cordless compact design
Switch on protection
Finger guard
Cuts various materials up to 6 mm
Guiding rail for precise and effortless cut
Cutting speed for cardboard 13 m / min, carpeting 8 m / min
Cordless compact design
Switch on protection
Finger guard
Cuts various materials up to 6 mm
Guiding rail for precise and effortless cut
Cutting speed for cardboard 13 m / min, carpeting 8 m / min
Specifications
Attribute | Value |
---|---|
Multitool Type | Multi Cutter |
Corded/Cordless | Cordless |
Model Number | 0603205100 |