FEIN MM 500 Plus Corded Multi-Cutter
- RS Stock No.:
- 241-9960
- Mfr. Part No.:
- 72296769000
- Brand:
- FEIN
Subtotal (1 unit)*
Kr. 3 664,58
(exc. VAT)
Kr. 4 580,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 664,58 |
*price indicative
- RS Stock No.:
- 241-9960
- Mfr. Part No.:
- 72296769000
- Brand:
- FEIN
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
| Brand | FEIN | |
| Multitool Type | Multi-Cutter | |
| Product Type | Multitool | |
| Vibration Level | 2m/s² | |
| Corded/Cordless | Corded | |
| Power Rating | 350W | |
| Cable Length | 5m | |
| Overall Length | 339mm | |
| Model Number | MM 500 Plus | |
| Speed | 19500rpm | |
| Noise Level | 72dB | |
| Standards/Approvals | No | |
| Weight | 1.4kg | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Multitool Type Multi-Cutter | ||
Product Type Multitool | ||
Vibration Level 2m/s² | ||
Corded/Cordless Corded | ||
Power Rating 350W | ||
Cable Length 5m | ||
Overall Length 339mm | ||
Model Number MM 500 Plus | ||
Speed 19500rpm | ||
Noise Level 72dB | ||
Standards/Approvals No | ||
Weight 1.4kg | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Fein MULTIMASTER MM 500 Plus is a Oscillating multi-tool the powerful MultiTool for rapid work progress interior work and renovation with a bimetal saw blade for wood, metal and plastics.
Ant vibration system continuously safe and pleasant working thanks to minimal vibrations and outstanding noise insulation
StarlockPlus tool mounting more work progress and greater precision thanks to 100% power transmission without losses
QuickIN tool changes in less than 3 seconds thanks to the patented tool free FEIN rapid clamping system
With the StarlockPlus tool mounting, you can access around 100 FEIN accessories from the Starlock and StarlockPlus performance classes
350 W FEIN motor a powerful motor with a high copper content, which is suited to overload for a higher cutting speed and faster work progress
Tacho generator constant speeds even under load and infinitely variable electronic speed control
Metal gearbox ability to withstand high loading and outstanding service life because all the gearbox parts are made from metal
Mechanical interface for stationary operation in the table or drill jig holder or for securing the depth stop
Industrial cable large working radius thanks to finely stranded 5 metre rubber cable of industrial quality
Related links
- FEIN MM 500 Plus Top Corded Multi-Cutter
- FEIN MM 700Max Top Corded Multi-Cutter
- DeWALT DWE315KT 300W Corded Multi-Cutter, Type C - EU
- FEIN AMM 500 PLUS AS AMM 500 Plus AS Cordless Multi-Cutter, Cordless
- FEIN AMM 500 PLUS TOP 2AH AS Cordless Multi-Cutter, Cordless
- FEIN AMM 500 PLUS TOP AS Cordless Multi-Cutter, Cordless
- FEIN AMM 500 PLUS TOP 4AH AS Cordless Multi-Cutter, Cordless
- Dremel 4250-6/128 Corded Dremel 4250 Multi-Cutter, Type G