FEIN MM 700Max Top Corded Multi-Cutter
- RS Stock No.:
- 241-9961
- Mfr. Part No.:
- 72296864000
- Brand:
- FEIN
Subtotal (1 unit)*
Kr. 5 809,12
(exc. VAT)
Kr. 7 261,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 809,12 |
*price indicative
- RS Stock No.:
- 241-9961
- Mfr. Part No.:
- 72296864000
- Brand:
- FEIN
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
| Brand | FEIN | |
| Multitool Type | Multi-Cutter | |
| Product Type | Multitool | |
| Corded/Cordless | Corded | |
| Overall Length | 360mm | |
| Cable Length | 5m | |
| Power Rating | 450W | |
| Model Number | MM 700Max Top | |
| Speed | 19500rpm | |
| Weight | 1.6kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Multitool Type Multi-Cutter | ||
Product Type Multitool | ||
Corded/Cordless Corded | ||
Overall Length 360mm | ||
Cable Length 5m | ||
Power Rating 450W | ||
Model Number MM 700Max Top | ||
Speed 19500rpm | ||
Weight 1.6kg | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Fein MULTIMASTER MM 700 Max Top is a oscillating multi-tool. It is the best MultiTool for the most rapid work progress in interior work and renovation with 60 accessories from sawing in wood, metal and plastics, to cutting out tiles, cutting silicone joints and carpets, removing adhesive residues and tile adhesive.
Anti-vibration system continuously safe and pleasant working thanks to minimal vibrations and outstanding noise insulation
StarlockMax tool mounting more work progress and greater precision thanks to 100% power transmission without losses
QuickIN tool changes in less than 3 seconds thanks to the patented tool free FEIN rapid clamping system
With the StarlockMax tool mounting you can access around 180 FEIN accessories from the Starlock, Starlock Plus and StarlockMax performance classes
450 W FEIN high power motor high power motor with a high copper content, which is suited to continuous use and overload for maximum cutting speed and the most rapid work progress
Tacho generator constant speeds even under load and infinitely variable electronic speed control
Metal gearbox ability to withstand high loading and outstanding service life because all the gearbox parts are made from metal
Mechanical interface for stationary operation in the table or drill jig holder or for securing the depth stop
Industrial cable large working radius thanks to finely stranded 5 metre rubber cable of industrial quality
Related links
- FEIN MM 500 Plus Top Corded Multi-Cutter
- FEIN MM 500 Plus Corded Multi-Cutter
- DeWALT DWE315KT 300W Corded Multi-Cutter, Type C - EU
- Dremel 4250-6/128 Corded Dremel 4250 Multi-Cutter, Type G
- Bosch GOP 40-30 Corded GOP 40-30 Multi-Cutter, Type C - EU
- FEIN AMM 500 PLUS TOP 4AH AS Cordless Multi-Cutter, Cordless
- FEIN AMM 700 MAX TOP 4AH AS Cordless Multi-Cutter, Cordless
- FEIN AMM 700 MAX AS Cordless Multi-Cutter, Cordless