Subtotal (1 unit)*
Kr. 10 903,12
(exc. VAT)
Kr. 13 628,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 10 903,12 |
*price indicative
- RS Stock No.:
- 172-713
- Mfr. Part No.:
- DPN90C-XJ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Nail Gun | |
| Corded/Cordless | Cordless | |
| Nail Length | 90mm | |
| Nail Diameter | 3.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail Gun | ||
Corded/Cordless Cordless | ||
Nail Length 90mm | ||
Nail Diameter 3.1mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
The DeWALT Pneumatic Coil Nailer is designed for driving 90mm ring shank nails in the toughest timber. With features like a twist adjustable magazine, 360-degree exhaust port, and pneumatic operation, this coil framing nailer offers consistent performance in various temperatures.
360 degree exhaust port for directing released air away from the user
Twist adjustable magazine to accommodate different nail sizes
Pneumatic operation for consistent performance in temperatures between -20 and 50 degrees Celsius
Sequential operating mode for precision nail placement
Operational Pressure of 4.8-8.3 bar for optimal performance
Collation Type Coil for efficient nail storage
Nail Diameter 2.5-3.1 mm for versatile nail options
Nail Length 50-90 mm for various project requirements
Uncertainty K 1 (Vibration) 1.5 m/s² for comfortable use
Power Source Pneumatic for reliable power