DeWALT Cordless Nail Gun

Subtotal (1 unit)*

Kr. 4 413,44

(exc. VAT)

Kr. 5 516,80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 413,44

*price indicative

RS Stock No.:
173-250
Mfr. Part No.:
DPN1564APP-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Nail Gun

Corded/Cordless

Cordless

Nail Length

64mm

Nail Diameter

1.8mm

Weight

1.8kg

Overall Height

296mm

Overall Width

92mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
TW
The DeWALT Pneumatic Finish Nailer Precision Point Tip is a must-have tool for precision nailing tasks. With easy depth adjust control and a tool-free jam release mechanism, this nailer ensures smooth and efficient operation. The Precision Point nose reduces marking on the work surface, while the selectable trigger system allows for seamless operation. Perfect for professionals seeking accuracy and visibility in their nailing projects.

Easy depth adjust control for precise countersinking of nails

Tool-free jam release mechanism for easy nail removal

Precision Point nose with unique contact detect system for reduced marking of work surface

80% nose tip reduction for improved accuracy and visibility

Selectable trigger system for sequential or contact operation

Firing mode Sequential

Nail diameter 1.8mm

Uncertainty K 1 (Vibration) 23 m/s²

Power source Pneumatic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy