DeWALT Cordless Nail Gun

Subtotal (1 unit)*

Kr. 8 031,52

(exc. VAT)

Kr. 10 039,40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 031,52

*price indicative

RS Stock No.:
173-553
Mfr. Part No.:
DPN9033SM-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Nail Gun

Corded/Cordless

Cordless

Nail Length

45mm

Nail Diameter

3.4mm

Standards/Approvals

No

Weight

2.3kg

RoHS Status: Exempted

COO (Country of Origin):
TW
The DeWALT Pneumatic 33degree Angled Magazine Framing Nailer is a versatile tool designed for precise nail placement. With a magazine angle that accepts various collated framing nails and a tool-free depth adjuster, this nailer offers consistent performance in a wide range of temperatures. The pneumatic operation ensures reliable power for all your framing needs.

Sequential operating mode for precision placement

360 degree exhaust port directs air away from user

Accepts a range of collated framing nails

Tool-free depth adjuster for easy nail positioning

Operates between -20 and 50 degrees Celsius

Stick collation type for efficient use

Sequential firing mode for controlled operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy