StarTech.com 4 Port USB Ethernet Adapter 10/100/1000Mbit/s Network Speed

Subtotal (1 unit)*

Kr.739 48 

(exc. VAT)

Kr.924 35 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 739,48

*price indicative

RS Stock No.:
898-8526
Distrelec Article No.:
302-31-652
Mfr. Part No.:
ST3300U3S
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Number of Ports

4

Network Speed

10/100/1000Mbit/s

Wake On LAN

Yes

COO (Country of Origin):
CN
Connect a wide variety of peripherals at home/office to a laptop and be able to instantly disconnect them all from a single USB connection
Replace a failed integrated network adapter with an external, USB Ethernet connection, instead of having to open a desktop or laptop computer case
Quickly charge multiple mobile devices, such as iPhone®/iPad®/iPod®/Android devices through a single USB 3.0 port

ST3300U3S USB 3.0 Hub with Ethernet


The ST3300U3S USB 3.0 Gigabit Network Adapter turns a single SuperSpeed USB 3.0 host connection port into an RJ45 Gigabit network port as well as three additional USB 3.0 hub ports.

Unlike a USB 2.0-based adapter, this USB 3.0-based NIC lets you connect to your home or office network at full Gigabit bandwidth, with support for 10/100/1000Mbps. Plus, with support for features such as Jumbo Frames, VLAN tagging and Wake on LAN (WoL), this versatile network adapter offers a comprehensive Gigabit network solution.

On top of Gigabit Ethernet connectivity, the adapter also adds three USB 3.0 hub ports to your system, which allow you to connect external storage or other USB peripherals locally to the host computer. The hub ports support USB 3.0 speeds of up to 5 Gbps, as well as fast charging for mobile devices (e.g. iPhone®, iPad® and most Android™ devices).

Backward compatible with USB 2.0 and USB 1.x standards, the Gigabit Adapter/USB 3.0 hub will still support older USB devices and can also be used with an older system that does not have USB 3.0 ports (network speed limited by USB 1.x/2.0 bus), allowing you to mix and match USB 3.0/2.0/1.x devices. For further portability, the adapters can be used with or without the included external power adapter, eliminating the hassle of having to find an available wall outlet.

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

Features & Benefits


• 10/100/1000 Mbps RJ45 Ethernet port
• Fully compliant with IEEE 802.3, IEEE 802.3u, IEEE 802.3ab and IEEE 802.3az specifications
• Supports Auto-MDIX, Wake-on-LAN and Jumbo Frames
• Crossover Detection &

Auto-Correction (Auto MDIX)
• 3 SuperSpeed USB 3.0 ports with up to 5Gbps of bandwidth
• Backward compatible with USB 2.0 and USB 1.0/1.1 devices
• Supports USB 3.0/2.0/1.x devices simultaneously
• Fully compliant with USB 3.0 rev 1.0 specifications
• Plug-and-Play and hot-swap compatible
• Maximize capability by turning a single USB 3.0 slot into a Gigabit network connection and 3 port USB 3.0 hub
• Simpler connection of multiple USB devices, with increased spacing between USB ports
• Added length of USB 3.0 cable provides more convenience in extending USB connection further away from PC or Laptop vs typical USB dongle adapters
• Delivers sufficient power to high-powered USB devices, with the optional power adapter (included)
• Compact and portable, the USB 3.0 hub can be powered through USB

Applications


• Connect a wide variety of peripherals at home/office to a laptop and be able to instantly disconnect them all from a single USB connection
• Replace a failed integrated network adapter with an external, USB Ethernet connection, instead of having to open a desktop or laptop computer case
• Quickly charge multiple mobile devices, such as iPhone®/iPad®/iPod®/Android devices through a single USB 3.0 port

What’s in the package?


• USB 3.0 GbE Adapter plus Hub
• Micro USB 3.0 Cable
• Universal Power Adapter
• Power Adapter Plug (NA/ UK/ EU)
• Driver CD
• Instruction Manual

Related links