Decelect RJ45

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 54,67

(exc. VAT)

Kr. 68,34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 26 October 2026
  • Plus 248 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 54,67
10 - 49Kr. 52,40
50 +Kr. 50,34

*price indicative

RS Stock No.:
253-0272
Mfr. Part No.:
FE9188P8C
Brand:
Decelect
Find similar products by selecting one or more attributes.
Select all

Brand

Decelect

Product Type

Wall Plate

Interface Type

RJ45

Standards/Approvals

No

Colour

Ivory

RoHS Status: Exempted

COO (Country of Origin):
CN

Surface-mounted Wall Boxes


Small plastic boxes equipped with an RJ-type connector with ready-made internal connection.

These boxes can be used to form the interface between a telecommunication system equipped with an RJ connector and the network. They are supplied with two screws and an adhesive pad for easy installation(to the wall, under a desk, etc.).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy