HellermannTyton Connectivity FWOA Series, Straight 1 Way SC Wall Outlet Wall Shielded Shield Type
- RS Stock No.:
- 261-5315
- Mfr. Part No.:
- FWOA-XX-SP/WH
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
Kr. 98,78
(exc. VAT)
Kr. 123,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 98,78 |
*price indicative
- RS Stock No.:
- 261-5315
- Mfr. Part No.:
- FWOA-XX-SP/WH
- Brand:
- HellermannTyton Connectivity
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
| Brand | HellermannTyton Connectivity | |
| Product Type | Wall Plate | |
| Mount Type | Wall | |
| Number of Outlets | 1 | |
| Shield Type | Shielded | |
| Interface Type | SC | |
| Sub Type | Wall Outlet | |
| Entry Angle | Straight | |
| Number of Ways | 1 | |
| Finish | Quality Surface | |
| Standards/Approvals | No | |
| Series | FWOA | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Wall Plate | ||
Mount Type Wall | ||
Number of Outlets 1 | ||
Shield Type Shielded | ||
Interface Type SC | ||
Sub Type Wall Outlet | ||
Entry Angle Straight | ||
Number of Ways 1 | ||
Finish Quality Surface | ||
Standards/Approvals No | ||
Series FWOA | ||
- COO (Country of Origin):
- GB
The HellermannTyton fibre wall outlet is manufactured from ABS plastic and tamper proof latches secure the cover to the base. The outlet has a cable entry point at the front, rear and on each side and is supplied with a single SC PC simplex fibre adaptor and pigtail. Fibre management features ensure a minimum bend radius of 30 mm is maintained as the bare fibre is routed through the outlet and strain relief and cable anchor points secure the incoming cable.
Install directly on the wall or onto a flush mount back box
accommodates up to 4 splice protectors (up to 45 mm)
Quality surface finish
Tamper proof latches
Positive fibre management to ensure a 30 mm minimum bend radius
Related links
- HellermannTyton Connectivity FWOA Series, Straight 2 Way SC Wall Outlet Wall Shielded Shield Type
- HellermannTyton Connectivity FWOA Series, Straight 4 Way SC Wall Outlet Wall Shielded Shield Type
- HellermannTyton Connectivity FWOA Series, Straight 2 Way Wall Outlet Wall Shielded Shield Type
- HellermannTyton Connectivity FWOA Series, Straight 4 Way Wall Outlet Wall Shielded Shield Type
- HellermannTyton Connectivity FWOA Series, Straight 1 Way SC Sc Connector Module Wall
- HellermannTyton Connectivity FWOA Series, Straight 4 Way Sc Connector Module Wall
- HellermannTyton Connectivity FWOA Series, Straight 2 Way SC Sc Connector Module Wall
- HARTING preLink Series, Cat6 2 Way RJ45 Outlet Wall Mount Shielded Shield Type