HellermannTyton Connectivity FWOA Series, Straight 1 Way SC Sc Connector Module Wall
- RS Stock No.:
- 269-5059
- Mfr. Part No.:
- FWOA-XX-VP/WH
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
Kr. 95,57
(exc. VAT)
Kr. 119,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 95,57 |
*price indicative
- RS Stock No.:
- 269-5059
- Mfr. Part No.:
- FWOA-XX-VP/WH
- Brand:
- HellermannTyton Connectivity
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
| Brand | HellermannTyton Connectivity | |
| Product Type | Faceplate | |
| Mount Type | Wall | |
| Number of Outlets | 1 | |
| Sub Type | Sc Connector Module | |
| Interface Type | SC | |
| Entry Angle | Straight | |
| Number of Ways | 1 | |
| Width | 76mm | |
| Finish | Quality Surface | |
| Depth | 21mm | |
| Minimum Box Depth | 21mm | |
| Material | ABS Plastic | |
| Standards/Approvals | Statement of conformity, RoHS Certificate of Compliance | |
| Height | 95mm | |
| Colour | White | |
| Series | FWOA | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Faceplate | ||
Mount Type Wall | ||
Number of Outlets 1 | ||
Sub Type Sc Connector Module | ||
Interface Type SC | ||
Entry Angle Straight | ||
Number of Ways 1 | ||
Width 76mm | ||
Finish Quality Surface | ||
Depth 21mm | ||
Minimum Box Depth 21mm | ||
Material ABS Plastic | ||
Standards/Approvals Statement of conformity, RoHS Certificate of Compliance | ||
Height 95mm | ||
Colour White | ||
Series FWOA | ||
- COO (Country of Origin):
- GB
The HellermannTyton Fibre wall outlet is manufactured from ABS plastic and tamper proof latches secure the cover to the base. The wall mounted fibre optic outlet allows a fibre optic cable to be connected directly into the end user apartment. The wall mounted fibre optic outlet allows a fibre optic cable to be connected directly into the end user apartment. The wall mounted fibre optic outlet allows a fibre optic cable to be connected directly into the end user apartment. The wall mounted fibre optic outlet allows a fibre optic cable to be connected directly into the end user apartment.
Accommodates up to 4 splice protectors
Quality surface finish
Cable entry through base
Related links
- HellermannTyton Connectivity FWOA Series, Straight 2 Way SC Sc Connector Module Wall
- HellermannTyton Connectivity FWOA Series, Straight 1 Way SC Sc Connector Module Wall
- HellermannTyton Connectivity FWOA Series, Straight 4 Way Sc Connector Module Wall
- HellermannTyton Connectivity FWOA Series, Straight 1 Way SC Wall Outlet Wall Shielded Shield Type
- HellermannTyton Connectivity FWOA Series, Straight 2 Way SC Wall Outlet Wall Shielded Shield Type
- HellermannTyton Connectivity FWOA Series, Straight 2 Way Wall Outlet Wall Shielded Shield Type
- HellermannTyton Connectivity FWOA Series, Straight 4 Way SC Wall Outlet Wall Shielded Shield Type
- HellermannTyton Connectivity FWOA Series, Straight 4 Way Wall Outlet Wall Shielded Shield Type