Brainboxes SW-135 PoE Switches 5 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 100-253
- Mfr. Part No.:
- SW-135
- Brand:
- Brainboxes
Subtotal (1 unit)*
Kr. 1 366,73
(exc. VAT)
Kr. 1 708,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 366,73 |
*price indicative
- RS Stock No.:
- 100-253
- Mfr. Part No.:
- SW-135
- Brand:
- Brainboxes
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
| Brand | Brainboxes | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Switch Type | PoE Switches | |
| Power Over Ethernet | Yes | |
| Desktop/Rack Mount | Rack | |
| Model Number | SW-135 | |
| Number of RJ-45 Ports | 5 | |
| Width | 86mm | |
| Depth | 20mm | |
| Height | 105mm | |
| Standards/Approvals | RoHS, IEEE 802.3af/at | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Switch Type PoE Switches | ||
Power Over Ethernet Yes | ||
Desktop/Rack Mount Rack | ||
Model Number SW-135 | ||
Number of RJ-45 Ports 5 | ||
Width 86mm | ||
Depth 20mm | ||
Height 105mm | ||
Standards/Approvals RoHS, IEEE 802.3af/at | ||
- COO (Country of Origin):
- GB
The Brainboxes PoE+ gigabit Ethernet switch is remove the need for costly electrical installations by enabling the transmission of electrical power over the same cable that carries data. Available with fast and gigabit Ethernet, plus SFP, and in a range of enclosures to perfectly fit your application, PoE switches are simple to install, fully conform to IEEE 802.3af/at Ethernet standards for reliable performance, and offer the flexibility to deploy powered devices at almost any location.
Fully compliant to IEEE 802.3af/atc
Compact design
Allows power and data to be combined on the same Ethernet cable
DIN Rail Mountable or Embedded