Brainboxes Unmanaged 8 Port Ethernet Switch
- RS Stock No.:
- 209-6163
- Distrelec Article No.:
- 302-48-335
- Mfr. Part No.:
- SW-008
- Brand:
- Brainboxes
Subtotal (1 unit)*
Kr. 844,62
(exc. VAT)
Kr. 1 055,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 13 unit(s) shipping from 04 May 2026
- Plus 18 unit(s) shipping from 07 May 2026
- Plus 12 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 844,62 |
*price indicative
- RS Stock No.:
- 209-6163
- Distrelec Article No.:
- 302-48-335
- Mfr. Part No.:
- SW-008
- Brand:
- Brainboxes
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
| Brand | Brainboxes | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 8 | |
| Width | 77mm | |
| Height | 97mm | |
| Standards/Approvals | CE, RoHS | |
| Depth | 28mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 8 | ||
Width 77mm | ||
Height 97mm | ||
Standards/Approvals CE, RoHS | ||
Depth 28mm | ||
Compatible USB Cable Version No | ||
The Brainbox SW series a compact design,8xRJ45 port Ethernet switch with 10 or 100Mbps transmission speed. All Ethernet ports are Auto MDI/ device MDIX supporting straight through or crossover Ethernet cables. The wall mount Ethernet switch compatible with MK-048 DIN mount clips. Power consumption is optimised based on the status of the link device.
Wall mount
Wide input range = 5 to 30VDC
Polyamide case
IP30 rated
Temperature range = -10ºC to +60ºC/+14ºF to +140ºF