Brainboxes Cable Mount Industrial Ethernet Switch, 5 RJ45 Ports, 1000Mbit/s Transmission, 5 → 30V dc

Subtotal (1 unit)*

Kr. 1 705,26

(exc. VAT)

Kr. 2 131,58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 12 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 705,26

*price indicative

RS Stock No.:
209-6168
Distrelec Article No.:
303-72-660
Mfr. Part No.:
SW-115
Brand:
Brainboxes
Find similar products by selecting one or more attributes.
Select all

Brand

Brainboxes

Transmission Speed

1000Mbit/s

RJ45 Ports

5

Nominal Supply Voltage

5 → 30V dc

Mounting

Cable Mount

Depth

20mm

Height

95mm

Number of Ports

5

Switch Type

Unmanaged

Width

90mm

Dimensions

95x90x20mm

COO (Country of Origin):
GB
The Brainbox SW series a compact design,5xRJ45 port Ethernet switch with 1000Mbps transmission speed. All Ethernet ports are Auto MDI/ device MDIX supporting straight through or crossover Ethernet cables. The wall mount Ethernet switch compatible with MK-048 DIN mount clips. Power consumption is optimised based on the status of the link device.

Screw terminal block
Wide input range = 5VDC to 30VDC
Polyamide case
IP30 rated
Temperature range = -40ºC to +80ºC/-40ºF to +176ºF

Related links