Phoenix Contact DIN Rail Mount Wireless Access Point, 2 RJ45 Ports, 10/100Mbit/s Transmission, 24V dc
- RS Stock No.:
- 239-5028
- Mfr. Part No.:
- 1043193
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 239-5028
- Mfr. Part No.:
- 1043193
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Transmission Length | 100m | |
| Transmission Speed | 10/100Mbit/s | |
| RJ45 Ports | 2 | |
| Nominal Supply Voltage | 24V dc | |
| Mounting | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Transmission Length 100m | ||
Transmission Speed 10/100Mbit/s | ||
RJ45 Ports 2 | ||
Nominal Supply Voltage 24V dc | ||
Mounting DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Wireless module has 24VDC supply voltage and 200mA supply current. It has DIN rail mounting type.
Designation Wireless LAN
Antenna connection method RSMA (female)
Number 2
Operating modes Access Point / Client Adapter / Repeater
Number 1
Type IEEE 802.11 a/b/g/n 2.4 GHz and 5 GHz to 300 Mbps
Antenna connection method RSMA (female)
Number 2
Operating modes Access Point / Client Adapter / Repeater
Number 1
Type IEEE 802.11 a/b/g/n 2.4 GHz and 5 GHz to 300 Mbps
