RS PRO Unmanaged 5 Port Ethernet Switch

Subtotal (1 unit)*

Kr. 887,22

(exc. VAT)

Kr. 1 109,02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 167 unit(s) ready to ship
  • Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 887,22

*price indicative

RS Stock No.:
272-7647
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Ports

5

Product Type

Ethernet Switch

Switch Type

Unmanaged

Power Over Ethernet

No

Number of RJ-45 Ports

5

Height

85mm

Width

30mm

Depth

85mm

Standards/Approvals

FCC, IEEE 802.3, IEEE 802.3az, IEEE 802.3u, IEEE 802.3x, RoHS, UKCA, CCC, CE

Compatible USB Cable Version

No

COO (Country of Origin):
CN

RS PRO Unmanaged 5 Port Ethernet Switch, RJ-45


This RS PRO Unmanaged Industrial Ethernet Switch is a compact size switch with 5-port 10/100Base-TX RJ45.

This RS PRO range has been designed with the highest quality and versatility in mind and provides essential industrial ethernet networking function, such as wide range power input 12 to 36VDC, redundant power design with polarity reverse/over-voltage protection, robust IP40 fan-less housing with Din-rail installation, wide operation temperature from -40 ℃ ∼+75℃ as well as high-level EMI/EMC capability. This compact model is the best choice for heavy industrial uses where installation space is limited.

Features and Benefits


  • Easy to use device

  • Highly cost effective

  • IP40 Fan-less design

  • Applications


    It is the best choice for heavy industrial factory sites, transportation, oil & gas, chemical, IP Surveillance and process automation zones where environmental conditions exceed commercial product specifications and where installation space is limited.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links