RS PRO Unmanaged 5 Port Ethernet Switch

Subtotal (1 unit)*

Kr. 1 774,56

(exc. VAT)

Kr. 2 218,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 774,56

*price indicative

RS Stock No.:
272-7649
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Switch

Number of Ports

5

Power Over Ethernet

No

Switch Type

Unmanaged

Number of RJ-45 Ports

5

Height

130mm

Depth

98mm

Standards/Approvals

CE, UKCA, FCC, RoHS, CCC

Width

30mm

Compatible USB Cable Version

No

RS PRO Unmanaged 5 Port Ethernet Switch, RJ-45


This RS PRO Unmanaged Industrial PoE Ethernet Switch is an unmanaged industrial grade PoE switch with 4-port 10/100Base-TX PoE downlink and 1-port 10/100Base-TX uplink.

This RS PRO range has been designed with the highest quality and versatility in mind and it complies with IEEE802.3af, IEEE802.3at standard PoE protocol.

Moreover, it features port isolation, 250m long distance transmission mode(1-4 ports), QoS(1-2 ports) and PoE watchdog function, all of which can be configured by the DIP switch on the top panel. It provides essential industrial Ethernet networking functions, such as wide range power input, redundant power design with polarity reverse/over-voltage protection, as well as high-level EMI/EMC capability.

Features and Benefits


  • Easy to use device

  • Highly cost effective

  • IP40 Fan-less design

  • Applications


    It is the best choice for heavy industrial Plant, transportation, oil & gas, chemical, IP Surveillance and process automation areas where environmental conditions exceed commercial product specifications.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links