Murrelektronik Limited 58 Series DIN Rail Network Hub, 4, 100Mbps Transmission, 9/48 V dc
- RS Stock No.:
- 285-5843
- Mfr. Part No.:
- 58151
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
Kr. 2 128,87
(exc. VAT)
Kr. 2 661,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 128,87 |
*price indicative
- RS Stock No.:
- 285-5843
- Mfr. Part No.:
- 58151
- Brand:
- Murrelektronik Limited
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
| Brand | Murrelektronik Limited | |
| Product Type | Network Hub | |
| Transmission Speed | 100Mbps | |
| Nominal Supply Voltage | 9/48 V dc | |
| Mount Type | DIN Rail | |
| Series | 58 | |
| Number of RJ-45 Ports | 4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 22.5mm | |
| Standards/Approvals | CE | |
| Weight | 520g | |
| Depth | 89.6mm | |
| Height | 110mm | |
| Number of Ports | 4 | |
| Switch Type | Unmanaged | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Network Hub | ||
Transmission Speed 100Mbps | ||
Nominal Supply Voltage 9/48 V dc | ||
Mount Type DIN Rail | ||
Series 58 | ||
Number of RJ-45 Ports 4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Width 22.5mm | ||
Standards/Approvals CE | ||
Weight 520g | ||
Depth 89.6mm | ||
Height 110mm | ||
Number of Ports 4 | ||
Switch Type Unmanaged | ||
RoHS Status: Exempted
The Murrelektronik Limited unmanaged switch, full duplex, Ethernet connection or data traffic LED display.
IP20 Degree of protection
CE, UKCA, cULus certified
Related links
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9/48 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9 to 30 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9.5 to 31.5 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9 to 30 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9 to 30 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9 to 36 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9 to 36 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9 to 36 V dc