Murrelektronik Limited 58 Series DIN Rail Network Hub, 6, 100Mbps Transmission, 9 → 30 V dc

Subtotal (1 unit)*

Kr. 2 301,73

(exc. VAT)

Kr. 2 877,16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 301,73

*price indicative

RS Stock No.:
285-5847
Mfr. Part No.:
58172
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Network Hub

Transmission Speed

100Mbps

Nominal Supply Voltage

9 → 30 V dc

Mount Type

DIN Rail

Series

58

Number of RJ-45 Ports

6

Height

90.6mm

Depth

78.7mm

Weight

383g

Width

45.2mm

Standards/Approvals

CE

Switch Type

Unmanaged

Number of Ports

6

RoHS Status: Exempted

The Murrelektronik Limited unmanaged switch, full duplex, Ethernet connection or data traffic LED display.

IP20 Degree of protection

CE, UKCA, cULus certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy