N-Tron Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 220-8476
- Distrelec Article No.:
- 302-30-220
- Mfr. Part No.:
- 105M12
- Brand:
- N-Tron
Subtotal (1 unit)*
Kr. 5 914,48
(exc. VAT)
Kr. 7 393,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 914,48 |
*price indicative
- RS Stock No.:
- 220-8476
- Distrelec Article No.:
- 302-30-220
- Mfr. Part No.:
- 105M12
- Brand:
- N-Tron
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
| Brand | N-Tron | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Desktop/Rack Mount | Rack | |
| Depth | 46mm | |
| Width | 110mm | |
| Standards/Approvals | UL, FCC, CE, RoHS | |
| Height | 127mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand N-Tron | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Desktop/Rack Mount Rack | ||
Depth 46mm | ||
Width 110mm | ||
Standards/Approvals UL, FCC, CE, RoHS | ||
Height 127mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- US
The Red Lion 105M12 is an IP67 rated, unmanaged industrial ethernet switch. It is housed in a hardened, metal, bulkhead mountable enclosure rated for protection against dust, low and high pressure water jets, and temporary immersion in water.
Unmanaged operation
Bulkhead mountable
Temporary immersion in water
Full wire speed communications
Related links
- N-Tron Unmanaged 5 Port Ethernet Switch
- N-Tron Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- N-Tron Unmanaged 5 Port Industrial Ethernet Switch
- N-Tron Unmanaged 8 Port Ethernet Switch
- N-Tron Unmanaged 4 Port Ethernet Switch
- N-Tron Unmanaged 14 Port Ethernet Switch
- N-Tron Unmanaged 9 Port Ethernet Switch
- N-Tron Unmanaged 6 Port Ethernet Switch