MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- RS Stock No.:
- 255-1799
- Distrelec Article No.:
- 301-76-958
- Mfr. Part No.:
- EDS-2008-EL-T
- Brand:
- MOXA
Subtotal (1 unit)*
Kr. 2 168,57
(exc. VAT)
Kr. 2 710,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 11 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 168,57 |
*price indicative
- RS Stock No.:
- 255-1799
- Distrelec Article No.:
- 301-76-958
- Mfr. Part No.:
- EDS-2008-EL-T
- Brand:
- MOXA
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
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Unmanaged Ethernet Switch | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Rack | |
| Height | 36mm | |
| Width | 81mm | |
| Depth | 70.9mm | |
| Standards/Approvals | IEEE 802.3x for flow control, IEEE 802.3u for 100BaseT(X) and 100BaseFX, IEEE 802.3 for 10BaseT, IEEE 802.1p for Class of Service | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Unmanaged Ethernet Switch | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Rack | ||
Height 36mm | ||
Width 81mm | ||
Depth 70.9mm | ||
Standards/Approvals IEEE 802.3x for flow control, IEEE 802.3u for 100BaseT(X) and 100BaseFX, IEEE 802.3 for 10BaseT, IEEE 802.1p for Class of Service | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Moxa Europe industrial Ethernet switches have up to eight 10/100M copper ports, which are ideal for applications that require simple industrial Ethernet connections. To provide greater versatility for use with applications from different industries, the EDS-2008-EL series also allows users to enable or disable the quality of service (QoS) function, and broadcast storm protection (BSP) with DIP switches on the outer panel. In addition, the EDS-2008-EL series has a rugged metal housing to ensure suitability for use in industrial environments and fibre connections (Multi-mode SC or ST) can also be selected.
10/100baseT(X) (RJ45 connector)
Compact size for easy installation
QoS supported to process critical data in heavy traffic
IP40-rated metal housing
-40 to 75°C wide operating temperature range (-T models)
Related links
- MOXA Unmanaged Ethernet Switch 7 Port Ethernet Switch
- MOXA Unmanaged 7 Port Ethernet Switch
- MOXA Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged Full Gigabit Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged 5 Port Ethernet Switch
- MOXA Store and Forward Switch 7 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged Full Gigabit Ethernet Switch 5 Port Ethernet Switch