MOXA Unmanaged Full Gigabit Ethernet Switch 5 Port Ethernet Switch

Subtotal (1 unit)*

Kr. 2 605,46

(exc. VAT)

Kr. 3 256,82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 605,46

*price indicative

RS Stock No.:
268-4873
Distrelec Article No.:
303-73-730
Mfr. Part No.:
EDS-G2005-EL-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Ports

5

Product Type

Ethernet Switch

Switch Type

Unmanaged Full Gigabit Ethernet Switch

Desktop/Rack Mount

Rack

Standards/Approvals

IEEE 802.3ab for 1000BaseT(X), IEEE 802.3x for flow control, IEEE 802.1p for Class of Service, EN 62368-1 (LVD), EN 61000-6-2/-6-4, IEEE 802.3u for 100BaseT(X), IEEE 802.3 for 10BaseT, Safety UL 61010-2-201, EMC EN 55032/35

Depth

65mm

Height

81mm

Width

18mm

COO (Country of Origin):
TW
The Moxa Europe Industrial Ethernet switches are ideal for applications that require simple industrial Ethernet connections. Moreover it is used to provide greater versatility for use with applications from different industries. This switches have rugged metal housing to ensure suitability for use in industrial environments.

IP40 rated

Full Gigabit Ethernet ports

Compact size for easy installation

Quality of Service function supported

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy