MOXA Unmanaged 16 Port Ethernet Switch
- RS Stock No.:
- 255-1861
- Mfr. Part No.:
- EDS-316-MM-SC
- Brand:
- MOXA
Subtotal (1 unit)*
Kr. 10 704,64
(exc. VAT)
Kr. 13 380,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 10 704,64 |
*price indicative
- RS Stock No.:
- 255-1861
- Mfr. Part No.:
- EDS-316-MM-SC
- Brand:
- MOXA
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
| Brand | MOXA | |
| Number of Ports | 16 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 16 | |
| Width | 80.1mm | |
| Depth | 105mm | |
| Height | 135mm | |
| Standards/Approvals | ATEX, Class 1 Div. 2, CSA C22.2 No. 60950-1, FCC, IEC 60068-2-27, IEC 60068-2-32, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEEE 802.3, IEEE 802.3u, IEEE 802.3x, MIL-HDBK-217F, UL, UL 508, UL 60950-1, CE | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 16 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 16 | ||
Width 80.1mm | ||
Depth 105mm | ||
Height 135mm | ||
Standards/Approvals ATEX, Class 1 Div. 2, CSA C22.2 No. 60950-1, FCC, IEC 60068-2-27, IEC 60068-2-32, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEEE 802.3, IEEE 802.3u, IEEE 802.3x, MIL-HDBK-217F, UL, UL 508, UL 60950-1, CE | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Moxa Europe Ethernet switches provide an economical solution for your industrial Ethernet connections. These 16-port switches come with a builtin relay warning function that alerts network engineers when power failures or port breaks occur. In addition, the switches are designed for harsh industrial environments, such as the hazardous locations defined by the class 1 div. 2 and ATEX zone 2 standards.
Relay output warning for power failure and port break alarm
Broadcast storm protection
-40 to 75°C operating temperature range (-T models)
Related links
- MOXA Unmanaged 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet 16 Port Ethernet Switch
- MOXA Ethernet Switch 16 Port Ethernet Switch
- MOXA Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged 3 Port Ethernet Switch
- MOXA Unmanaged 18 Port Ethernet Switch
- MOXA Unmanaged 5 Port Ethernet Switch