MOXA Unmanaged 3 Port Ethernet Switch

Subtotal (1 unit)*

Kr. 8 179,71

(exc. VAT)

Kr. 10 224,64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 07 December 2026
  • Plus 1 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 179,71

*price indicative

RS Stock No.:
255-1958
Distrelec Article No.:
302-36-719
Mfr. Part No.:
EDS-2016-ML-MM-SC
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Ports

3

Product Type

Ethernet Switch

Switch Type

Unmanaged

Power Over Ethernet

No

Desktop/Rack Mount

Rack

Standards/Approvals

IEEE 802.3x for flow control, IEEE 802.1p for Class of Service, IEEE 802.3 for 10BaseT, IEEE 802.3u for 100BaseT(X)

Width

135mm

Depth

95mm

COO (Country of Origin):
TW
The Moxa Europe has a large portfolio of industrial unmanaged switches that have been specifically designed for industrial Ethernet infrastructure. Our unmanaged Ethernet switches uphold the stringent standards that are required for operational reliability in harsh environments. This industrial Ethernet switches have up to 16 10/100M copper ports and two optical fibre ports with SC/ST connector.

10/100BaseT(X) (RJ45 connector), 100BaseFX (multi/single-mode, SC or ST connector)

QoS supported to process critical data in heavy traffic

Relay output warning for power failure and port break alarm

IP30-rated metal housing

Redundant dual 12/24/48 VDC power inputs

Operating temperature range between -40 to 75°C

Compact size and DIN rail mounting

High-level EMI/EMC capability

Highly reliable to use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy