MOXA ioLogik E1210-T Smart 2 Port Ethernet Switch

Subtotal (1 unit)*

Kr. 4 462,52

(exc. VAT)

Kr. 5 578,15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 462,52

*price indicative

RS Stock No.:
255-1981
Mfr. Part No.:
ioLogik E1210-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Ports

2

Product Type

Ethernet Switch

Switch Type

Smart

Power Over Ethernet

No

Model Number

ioLogik E1210-T

Desktop/Rack Mount

DIN Rail

Number of RJ-45 Ports

2

Depth

124mm

Standards/Approvals

IEC 61000-4-3, IEC 61000-4-2, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 60068-2-6, IEC 60068-2-32, IEC 60068-2-27, FCC Part 15B Class A, EN 61000-6-2/-6-4, EN 55032/24, Class I Division 2, CISPR 32, ATEX, UL 508, Telcordia SR332

Width

27.8mm

Height

84mm

COO (Country of Origin):
TW

MOXA Ethernet Switch, 2 RJ-45 Ports, PoE Power Over Ethernet - ioLogik E1210-T


This Ethernet switch is a compact industrial device designed to deliver powered Ethernet connectivity in demanding installations. It provides two RJ45 ports with PoE capability and is intended for DIN-rail mounting in automation and control systems where electromagnetic and mechanical endurance are required.

Features and Benefits:


• Two RJ45 ports supplying PoE for networked devices
• Certified for operation in explosive atmospheres supporting ATEX environments
• Conforms to IEC 61000-4 series for electromagnetic immunity in harsh fields
• UL508 compliant design for integration into industrial control panels
• Class I Division 2 rating enabling use in flammable-gas locations
• Compact DIN-rail form factor for space-efficient panel installations

Applications


• Suitable for powering remote field cameras in process plants
• Ideal for connecting sensors and edge devices in factory automation
• Used for IoT gateway links in cabinets with limited space
• Can be used for network extension in hazardous-area instrumentation
• Used with electrical control racks requiring UL508-compliant components

How does it handle electromagnetic interference in industrial sites?


It meets multiple IEC 61000-4 standards covering radiated immunity, ESD, conducted immunity and surge, reducing disruption from common industrial EMI sources.

What mounting options are available for panel integration?


The unit is designed for DIN-rail attachment, enabling quick installation into standard control enclosures and distribution rails.

Is this suitable for installations where flammable gases may be present?


Yes, it carries approvals for use in hazardous atmospheres including an ATEX designation and a Class I Division 2 rating for gas-risk locations.

What regulatory scopes support deployment in telecom and industrial sectors?


It holds approvals across EMC and safety frameworks including FCC Part 15B Class A, EN 55032/24, and other listed standards for industrial network equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy