MOXA ioLogik E1210 2-port Ethernet Switch 2 Port Ethernet Switch

Subtotal (1 unit)*

Kr. 2 705,79

(exc. VAT)

Kr. 3 382,24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 09 November 2026
  • Plus 165 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 705,79

*price indicative

RS Stock No.:
255-1980
Distrelec Article No.:
125-74-238
Mfr. Part No.:
ioLogik E1210
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Number of Ports

2

Power Over Ethernet

No

Switch Type

2-port Ethernet Switch

Model Number

ioLogik E1210

Desktop/Rack Mount

DIN Rail

Number of RJ-45 Ports

2

Width

27.8mm

Depth

124mm

Standards/Approvals

IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-32, IEC 60068-2-27, FCC Part 15B Class A, EN 61000-6-2/-6-4, EN 55032/24, Class I Division 2, CISPR 32, ATEX, UL 508, Telcordia SR332

Height

84mm

COO (Country of Origin):
TW

MOXA Ethernet Switch, 2 Ports, DIN Rail Desktop/Rack Mount - ioLogik E1210


This Ethernet switch provides a compact, two-port solution for industrial network connectivity, designed for DIN-rail installation in control cabinets and machinery racks. It delivers simple layer-2 switching functionality for point-to-point links in automation and hazardous-area installations where a small-footprint, rugged device is required.

Features and Benefits:


• Two-port switching simplifies serial network segment linking
• DIN-rail mount enables secure cabinet and rail integration
• Wide electromagnetic immunity meets EN 61000-6-2 requirements
• Conforms to Telcordia SR332 for predictable field reliability
• Certified to UL 508 for industrial electrical safety
• ATEX and Class I Division 2 approvals support hazardous zones

Applications


• Suitable for connecting sensors and controllers in factory automation
• Ideal for linking remote I/O modules in process plants
• Used for point-to-point Ethernet extension in hazardous areas
• Can be used for Compact networking in cabinet-level control systems

What mounting method is used for installation?


It attaches directly to standard DIN rails for fast installation and neat cable routing.

How does it perform in environments with electromagnetic disturbance?


The unit meets recognised immunity standards, which reduces disturbance-related packet loss in electrically noisy sites.

Is it appropriate for use in classified hazardous locations?


It carries approvals for hazardous-area deployment and is suitable where ATEX and Class I Division 2 certification are required.

What port types are provided for network connections?


Two RJ-45 ports are provided to connect Ethernet devices using standard twisted-pair cabling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy