MOXA Ethernet Switch

Subtotal (1 unit)*

Kr. 1 856,94

(exc. VAT)

Kr. 2 321,18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 09 November 2026
  • Plus 5 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 856,94

*price indicative

RS Stock No.:
268-4872
Distrelec Article No.:
303-73-731
Mfr. Part No.:
EDS-G2005-ELP
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Number of RJ-45 Ports

5

Height

19mm

Standards/Approvals

IEEE 802.3 for 10BaseT

Width

81mm

Depth

65mm

COO (Country of Origin):
TW
The Moxa Europe Industrial Ethernet switches are ideal for applications that require simple industrial Ethernet connections. Moreover it is used to provide greater versatility for use with applications from different industries. This switches offers broadcast storm protection with DIP switches on the outer panel.

IP40 rated plastic housing

Full Gigabit Ethernet ports

Compact size for easy installation

Quality of Service function supported

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy