WAGO Unmanaged 8 Port Industrial Ethernet Switch

Subtotal (1 unit)*

Kr. 5 261,01

(exc. VAT)

Kr. 6 576,26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 261,01

*price indicative

RS Stock No.:
279-2399
Mfr. Part No.:
852-103/040-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Industrial Ethernet Switch

Number of Ports

8

Switch Type

Unmanaged

Number of RJ-45 Ports

8

Height

162mm

Depth

120mm

Width

50mm

Standards/Approvals

IEEE 802.3x Flow Control, KC, RoHS, UL, CE, EAC, EN 61000-6-2, EN 61000-6-4, IEC 60068-2-27, IEC 60068-2-6, IEEE 802.3 10Base-T, IEEE 802.3u 100Base-TX

COO (Country of Origin):
TW
This WAGO unmanaged industrial ethernet switch has eight Fast ethernet ports and 2 SFP slots (100BASE modules) for easily setting up small- to medium-sized networks. Its slim design paired with a DIN-rail adapter simplifies installation in the control cabinet and provides high vibration and shock resistance.

Non blocking store and forward switching

Redundant DC power supply

RoHS compliance

Protection type of IP30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy