Siemens IE Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

Kr. 8 041,86

(exc. VAT)

Kr. 10 052,32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 041,86

*price indicative

RS Stock No.:
282-3331
Mfr. Part No.:
6GK5108-2RS00-2AC2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Ethernet Switch

Switch Type

IE

Power Over Ethernet

Yes

Number of SFP Ports

2

Depth

125mm

Height

147mm

Standards/Approvals

No

Width

80mm

COO (Country of Origin):
DE
The Siemens Unmanaged IE Switch provides up to 120 W PoE power on 6 ports, along with LED diagnostics and error signalling contact with a set pushbutton. It features a redundant power supply.

Compact design

IP20 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy