Siemens IE Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

Kr. 10 121,65

(exc. VAT)

Kr. 12 652,06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 121,65

*price indicative

RS Stock No.:
282-3332
Mfr. Part No.:
6GK5108-2RS00-2FC2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Ethernet Switch

Switch Type

IE

Power Over Ethernet

Yes

Number of SFP Ports

2

Standards/Approvals

No

Height

147mm

Width

80mm

Depth

125mm

COO (Country of Origin):
DE
The Siemens Unmanaged IE Switch offers up to 120 W PoE power on 6 ports, LED diagnostics, error signalling contact with a set pushbutton and redundant power supply. It includes painted printed circuit boards.

Multiport mirroring

Compact design

IP20 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy