Planet Managed, Managed 28 Port Ethernet Switch Power Over Ethernet

Stock information currently inaccessible
RS Stock No.:
283-7424
Distrelec Article No.:
300-80-939
Mfr. Part No.:
GS-4210-24UP4C
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Number of Ports

28

Product Type

Ethernet Switch

Switch Type

Managed, Managed

Power Over Ethernet

Yes

Network Speed

1Gbps

Desktop/Rack Mount

Rack

Number of SFP Ports

4

Number of RJ-45 Ports

28

Width

440mm

Height

45mm

Depth

300mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The 24-port managed switch features 24 10/100/1000BASE-T Gigabit RJ45 copper ports with 24-port IEEE 802.3at/af/Ultra PoE injector, along with 4 100/1000BASE-X mini-GBIC/SFP slots. With a total power budget of up to 600 watts, it provides a reliable and cost-effective Ultra PoE network solution for small businesses and enterprises. The switch supports features such as VLAN, spanning tree protocol, access control list, and QoS to ensure efficient and secure network management. It also supports IPv6/IPv4 dual stack management, making it future-proof for transitioning to IPv6.

4 100/1000BASE-X mini-GBIC/SFP slots for flexible uplink connectivity

Total power budget of up to 600 watts for various PoE applications

Supports VLAN for flexible network segmentation

Includes spanning tree protocol for network redundancy

Features access control list for enhanced network security

Provides QoS for prioritizing network traffic

IPv6/IPv4 dual stack management for seamless transition to IPv6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy