Planet IGS-6325-24P4X Managed 28 Port Industrial Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

Kr. 18 784,48

(exc. VAT)

Kr. 23 480,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 18 784,48

*price indicative

RS Stock No.:
284-4542
Distrelec Article No.:
302-62-088
Mfr. Part No.:
IGS-6325-24P4X
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Product Type

Industrial Ethernet Switch

Number of Ports

28

Switch Type

Managed

Power Over Ethernet

Yes

Network Speed

10Gbps

Number of SFP Ports

8

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

24

Model Number

IGS-6325-24P4X

Width

440mm

Standards/Approvals

CE

Depth

300mm

Height

44mm

COO (Country of Origin):
TW
The industrial L3 24-port Ethernet switch designed for use in hardened environments. It features 24 10/100/1000BASE-T Gigabit Ethernet RJ45 ports with IEEE 802.3at PoE+ Injector function, as well as 4 100/1000BASE-X mini-GBIC/SFP slots and 4 10GBASE-SR/LR SFP+ slots. With a wide operating temperature range of -40 to 75 degrees Celsius, this switch is suitable for use in extreme conditions. It also supports advanced Layer 3 manageable PoE solution and has a total PoE power budget of 440 watts.

Wide operating temperature range of -40 to 75 degrees Celsius

Advanced Layer 3 manageable PoE solution

Total PoE power budget of 440 watts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy