Planet IGS-6325-8T4X Managed 12 Port Ethernet Smart Managed Switch
- RS Stock No.:
- 284-4544
- Distrelec Article No.:
- 302-62-089
- Mfr. Part No.:
- IGS-6325-8T4X
- Brand:
- Planet
Subtotal (1 unit)*
Kr. 10 982,40
(exc. VAT)
Kr. 13 728,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 10 982,40 |
*price indicative
- RS Stock No.:
- 284-4544
- Distrelec Article No.:
- 302-62-089
- Mfr. Part No.:
- IGS-6325-8T4X
- Brand:
- Planet
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
| Brand | Planet | |
| Product Type | Ethernet Smart Managed Switch | |
| Number of Ports | 12 | |
| Power Over Ethernet | No | |
| Switch Type | Managed | |
| Network Speed | 10Gbps | |
| Number of SFP Ports | 4 | |
| Model Number | IGS-6325-8T4X | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | CE | |
| Width | 76mm | |
| Height | 152mm | |
| Depth | 107mm | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Ethernet Smart Managed Switch | ||
Number of Ports 12 | ||
Power Over Ethernet No | ||
Switch Type Managed | ||
Network Speed 10Gbps | ||
Number of SFP Ports 4 | ||
Model Number IGS-6325-8T4X | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals CE | ||
Width 76mm | ||
Height 152mm | ||
Depth 107mm | ||
- COO (Country of Origin):
- TW
The high-performance industrial L3 managed Ethernet switch is designed to provide reliable and efficient network connectivity in industrial environments. With its 16 10/100/1000BASE-T copper ports and 4 100/1000BASE-X SFP ports, it offers flexible and scalable network connections. The switch also features 4 10GbE SFP+ slots for high-speed data transmission. Its rugged design and wide temperature range make it suitable for harsh industrial settings.
DIN-rail mountable for easy installation in industrial cabinets
Robust security features to protect sensitive data and prevent unauthorized access
High-performance switch fabric for smooth and efficient data transmission
Comprehensive VLAN support for network segmentation and traffic management
Supports various network protocols for seamless integration into existing network infrastructures
Related links
- Planet IGS-6325-8T8S4X Managed 20 Port Ethernet Smart Managed Switch
- Planet IGS-6325-20T4C4X Managed 28 Port Ethernet Smart Managed Switch
- Planet IGS-5225-8P2T2S Managed 12 Port Ethernet Smart Managed Switch Power Over Ethernet
- Planet IGS-5227X-4P2T Managed 6 Port Ethernet Smart Managed Switch Power Over Ethernet
- Planet IGS-5225-8P2T4S Managed 14 Port Ethernet Smart Managed Switch Power Over Ethernet
- Planet IGS-6325-8UP2S2X Managed 12 Port Industrial Ethernet Switch Power Over Ethernet
- Planet IGS-6325-24P4S Managed Switch 24 Port RJ45 Power Over Ethernet
- Planet IGS-6325-24UP4X Managed Switch 24 Port RJ45 Power Over Ethernet