Planet IGS-6325-8T8S4X Managed 20 Port Ethernet Smart Managed Switch

Subtotal (1 unit)*

Kr. 11 600,16

(exc. VAT)

Kr. 14 500,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 11 600,16

*price indicative

RS Stock No.:
284-4545
Distrelec Article No.:
302-62-091
Mfr. Part No.:
IGS-6325-8T8S4X
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Product Type

Ethernet Smart Managed Switch

Number of Ports

20

Power Over Ethernet

No

Switch Type

Managed

Network Speed

10Gbps

Number of SFP Ports

12

Desktop/Rack Mount

Rack

Model Number

IGS-6325-8T8S4X

Number of RJ-45 Ports

8

Height

152mm

Width

77mm

Standards/Approvals

CE

Depth

107mm

COO (Country of Origin):
TW
The high-performance industrial L3 managed Ethernet switch is designed to provide reliable and efficient network connectivity in industrial environments. With its 16 10/100/1000BASE-T copper ports and 4 100/1000BASE-X SFP ports, it offers flexible and scalable network connections. The switch also features 4 10GbE SFP+ slots for high-speed data transmission. Its rugged design and wide temperature range make it suitable for harsh industrial settings.

DIN-rail mountable for easy installation in industrial cabinets

Robust security features to protect sensitive data and prevent unauthorized access

High-performance switch fabric for smooth and efficient data transmission

Comprehensive VLAN support for network segmentation and traffic management

Supports various network protocols for seamless integration into existing network infrastructures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy