Planet WGS-4215-16P2S Managed 16 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

Kr. 6 978,40

(exc. VAT)

Kr. 8 723,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 978,40

*price indicative

RS Stock No.:
285-8795
Distrelec Article No.:
302-62-188
Mfr. Part No.:
WGS-4215-16P2S
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Number of Ports

16

Product Type

Ethernet Switch

Power Over Ethernet

Yes

Switch Type

Managed

Network Speed

1Gbps

Number of RJ-45 Ports

16

Model Number

WGS-4215-16P2S

Desktop/Rack Mount

Rack

Number of SFP Ports

2

Standards/Approvals

CE

Height

140mm

Width

245mm

Depth

24mm

COO (Country of Origin):
TW
The industrial 16-port wall-mounted managed switch that offers high-speed connectivity and advanced features. This switch is designed to be deployed in demanding environments and provides reliable and stable performance. With its PoE capabilities and SFP slots, it can easily power and connect various devices such as IP cameras, wireless access points, and more. It features a compact and rugged design, making it suitable for installations in wall enclosures or on walls. It has a wide temperature range and is protected against electromagnetic interference. This switch is an ideal solution for applications in building automation, security, surveillance, and IoT networks.

16 10/100/1000BASE-T Gigabit RJ45 copper ports with IEEE 802.3at PoE+ Injector function

2 100/1000BASE-X mini-GBIC/SFP slots for fiber connection

Complies with IEEE 802.3at Power over Ethernet Plus

Up to 240 watts PoE power budget for various devices

Compact size with wall-mounted or DIN-rail design for easy installation

Wide temperature range from -10 to 60 degrees C for operation in harsh environments

Advanced management features like VLAN, QoS, and security protocols

Supports IPv6/IPv4 dual stack management

Ideal solution for building automation, security, surveillance, and IoT networks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy