Weidmüller Unmanaged 8 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 287-4770
- Distrelec Article No.:
- 303-76-025
- Mfr. Part No.:
- 2682380000
- Brand:
- Weidmüller
Subtotal (1 unit)*
Kr. 5 014,61
(exc. VAT)
Kr. 6 268,26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 5 014,61 |
*price indicative
- RS Stock No.:
- 287-4770
- Distrelec Article No.:
- 303-76-025
- Mfr. Part No.:
- 2682380000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Number of Ports | 8 | |
| Product Type | Network Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Number of RJ-45 Ports | 8 | |
| Width | 41mm | |
| Standards/Approvals | CE | |
| Height | 144.3mm | |
| Depth | 94.9mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ports 8 | ||
Product Type Network Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Number of RJ-45 Ports 8 | ||
Width 41mm | ||
Standards/Approvals CE | ||
Height 144.3mm | ||
Depth 94.9mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
The Weidmuller PoE switch features an integrated DC/DC converter for providing PoE voltage to PDs across the entire PSE input voltage range from 12 to 57 V DC. It supports Gigabit Ethernet, including Jumbo Frame, and has fibre optic ports for long-distanc
Reliable operation due to redundant voltage inputs, fault relay and LED diagnostics
RoHS compliant