Abracon ARJP11A-MASA-B-A-EMU2 100 Mbps Networking Module RJ45, Ethernet

Get a bulk buy discount

Add 120 more to save Kr. 215,28

View bulk pricing options

Subtotal (1 tray of 60 units)*

Kr. 3 987,42

(exc. VAT)

Kr. 4 984,26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 480 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
60 - 60Kr. 66,457Kr. 3 987,42-
120 - 240Kr. 64,663Kr. 3 879,78Kr. 215,28
300 +Kr. 57,751Kr. 3 465,06Kr. 2 611,80

*price indicative

RS Stock No.:
240-3539
Mfr. Part No.:
ARJP11A-MASA-B-A-EMU2
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Networking Module

Sub Type

PoE 10/100 Base-TX Jack with Magnetic Module

Data Rate

100Mbps

Interface Type

RJ45, Ethernet

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Series

ARJP11A

Height

13.84mm

Standards/Approvals

RoHS, IEEE 802.3ab

Length

21.59mm

The Abracon ARJP11A is RJ45 PoE 10/100 base TX jack with magnetic module suitable for RoHS compliant reflow and can be use in 10/100 base-TX LAN, NIC, LoM and PC applications

Available with or without LED

Suitable CAT 5 & 6 cable and UTP

Comply IEEE 802.3ab

LAN magnetic with RJ45

Suitable for RoHS compliant reflow

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy