Abracon ARJP11A-MASA-B-A-EMU2 100 Mbps Networking Module RJ45, Ethernet
- RS Stock No.:
- 240-3540
- Mfr. Part No.:
- ARJP11A-MASA-B-A-EMU2
- Brand:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 84,54
(exc. VAT)
Kr. 105,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 84,54 |
| 10 - 24 | Kr. 76,42 |
| 25 - 49 | Kr. 71,96 |
| 50 - 99 | Kr. 70,58 |
| 100 + | Kr. 62,00 |
*price indicative
- RS Stock No.:
- 240-3540
- Mfr. Part No.:
- ARJP11A-MASA-B-A-EMU2
- Brand:
- Abracon
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
| Brand | Abracon | |
| Product Type | Networking Module | |
| Sub Type | PoE 10/100 Base-TX Jack with Magnetic Module | |
| Data Rate | 100Mbps | |
| Interface Type | RJ45, Ethernet | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, IEEE 802.3ab | |
| Height | 13.84mm | |
| Length | 21.59mm | |
| Series | ARJP11A | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Networking Module | ||
Sub Type PoE 10/100 Base-TX Jack with Magnetic Module | ||
Data Rate 100Mbps | ||
Interface Type RJ45, Ethernet | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, IEEE 802.3ab | ||
Height 13.84mm | ||
Length 21.59mm | ||
Series ARJP11A | ||
The Abracon ARJP11A is RJ45 PoE 10/100 base TX jack with magnetic module suitable for RoHS compliant reflow and can be use in 10/100 base-TX LAN, NIC, LoM and PC applications
Available with or without LED
Suitable CAT 5 & 6 cable and UTP
Comply IEEE 802.3ab
LAN magnetic with RJ45
Suitable for RoHS compliant reflow
RoHS compliant
Related links
- Abracon ARJP11A-MASA-B-A-EMU2 100 Mbps Networking Module RJ45, Ethernet
- InnoDisk EMP2-X404-W1 25 Mbps Networking Module RS422 RS485
- WIZnet Inc WIZ830MJ 50 Mbps Networking Module MCU
- Schneider Electric STBNDP2212 12 Mbps Networking Module PROFIBUS-DP
- Abracon ARJM11D7-104-AB-EW2 Networking Module 100 kHz 10/100 Base-TX
- Schneider Electric Networking Module for use with Ethernet IP/Modbus TCP
- Planet RJ45 Single Mode Ethernet Media Converter Module, 1000Mbps
- InnoDisk EMP2-X402-W1 Networking Module PCIe