Socomec 32A Neutral Link for Cylindrical Fuses, 10 mm x 38 mm
- RS Stock No.:
- 122-5270
- Mfr. Part No.:
- 60190000
- Brand:
- Socomec
Subtotal (1 pack of 10 units)*
Kr. 104,45
(exc. VAT)
Kr. 130,56
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 140 unit(s) ready to ship
- Plus 510 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 10,445 | Kr. 104,45 |
*price indicative
- RS Stock No.:
- 122-5270
- Mfr. Part No.:
- 60190000
- Brand:
- Socomec
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
| Brand | Socomec | |
| Fuse Type | Cylindrical | |
| Product Type | Neutral Link | |
| Height | 38mm | |
| Standards/Approvals | DIN EN 60269-1, IEC 60269-1, IEC 60269-2, NF EN 60269-2, NF EN 60269-1 | |
| Series | NFC-DIN | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Fuse Type Cylindrical | ||
Product Type Neutral Link | ||
Height 38mm | ||
Standards/Approvals DIN EN 60269-1, IEC 60269-1, IEC 60269-2, NF EN 60269-2, NF EN 60269-1 | ||
Series NFC-DIN | ||
- COO (Country of Origin):
- ES
Solid Cylindrical Link
A series of Solid cylindrical links, specifically for use with the Socomec range of fused disconnecting switches. These particular solid links are used with the neutral pole of the switches. 3 sizes are available, which include 10 x 38, 14 x 51, 22 x 58, so there is sure to be one suitable for your application. All models are highly reliable and excellent quality.
Features & Benefits
• High-level performance
• Excellent reliability
• Improved safety, to give you peace of mind
Socomec - Fuses
Related links
- Eaton 32A Neutral Link for Cartridge Fuses, 10 mm x 38 mm
- Legrand 200 mA 10 mm x 38 mm
- Socomec 100A Neutral Link for Cylindrical Fuses, 22 mm x 58 mm
- Socomec 50A Neutral Link for Cylindrical Fuses, 14 mm x 51 mm
- Mersen 32A Neutral Link for F1 Fuses
- Mersen 32A Neutral Link for A1 Fuses
- Eaton 32A Neutral Link for LV Fuses x 9 mm
- Schneider Electric 250A Neutral Link for BS Fuses, 6.5 mm x 38 mm