Mersen 32A Neutral Link for A1 Fuses
- RS Stock No.:
- 178-1170
- Mfr. Part No.:
- F239136 / BNEUTRALA1
- Brand:
- Mersen
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 259,92
(exc. VAT)
Kr. 324,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | Kr. 25,992 | Kr. 259,92 |
| 50 - 90 | Kr. 22,743 | Kr. 227,43 |
| 100 + | Kr. 20,226 | Kr. 202,26 |
*price indicative
- RS Stock No.:
- 178-1170
- Mfr. Part No.:
- F239136 / BNEUTRALA1
- Brand:
- Mersen
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
| Brand | Mersen | |
| Product Type | Neutral Link | |
| Fuse Type | A1 | |
| Standards/Approvals | ASTA 20, IEC60269, ISO 9001, RoHS European Directive | |
| Series | BS88 | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type Neutral Link | ||
Fuse Type A1 | ||
Standards/Approvals ASTA 20, IEC60269, ISO 9001, RoHS European Directive | ||
Series BS88 | ||
- COO (Country of Origin):
- IN
These fuses are designed for : General purpose use protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors
Related links
- Mersen 32A Neutral Link for F1 Fuses
- RS PRO 20A Solid Link for A1 Fuses
- Socomec 32A Neutral Link for Cylindrical Fuses, 10 mm x 38 mm
- Eaton 32A Neutral Link for LV Fuses x 9 mm
- Eaton 32A Neutral Link for Cartridge Fuses, 10 mm x 38 mm
- Mersen 63A Neutral Link for A3 Fuses
- Mersen 63A Neutral Link for F2 Fuses
- Mersen 125A Neutral Link for A4 Fuses