Mersen 125A Neutral Link for A4 Fuses

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 517,43

(exc. VAT)

Kr. 646,79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40Kr. 51,743Kr. 517,43
50 - 90Kr. 45,234Kr. 452,34
100 +Kr. 40,212Kr. 402,12

*price indicative

RS Stock No.:
178-1173
Mfr. Part No.:
J239139 / BNEUTRALA4
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Product Type

Neutral Link

Fuse Type

A4

Standards/Approvals

ASTA 20, RoHS European Directive, IEC60269, ISO 9001

Series

BS88

COO (Country of Origin):
IN
These fuses are designed for : “General purpose use” protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy