- RS Stock No.:
- 211-0154
- Mfr. Part No.:
- 3SE6604-2BA10
- Brand:
- Siemens
Available to back order for despatch 16.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 1 859,00
(exc. VAT)
Kr. 2 323,75
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 859,00 |
- RS Stock No.:
- 211-0154
- Mfr. Part No.:
- 3SE6604-2BA10
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 3SE6 is a magnet switch with Contact block 25 x 88 mm.. The flush installation is possible for mechanical installation.
It has ip rating of IP67.
material of the active sensor area is made of Plastic
material of the active sensor area is made of Plastic
Specifications
Attribute | Value |
---|---|
Supply Voltage | 100V ac/dc |
Safety Contacts | NC |
Housing Material | Plastic |
Connection Type | Cable |
Actuator Type | Magnetic |
Auxiliary Contacts | 2NC |
Sensor Principle | Magnetic |
Range | Sirius |
Switching Distance | 5 mm, 15 mm |
Series | 3SE |
IP Rating | IP67 |
Length | 37mm |
Width | 15mm |