Login / Register to access your benefits
Recently searched

    Telemecanique Sensors XCS-DMC Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NC, 10m Cable

    Subtotal (1 unit)*

    Kr.1 971 18 

    (exc. VAT)

    Kr.2 463 98 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 19 unit(s) ready to ship
    • Plus 7 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +Kr. 1 971,18

    *price indicative

    RS Stock No.:
    666-4966
    Mfr. Part No.:
    XCSDMC79010EX
    Brand:
    Telemecanique Sensors
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Telemecanique Sensors

    Supply Voltage

    24V dc

    Safety Contacts

    2NC

    Housing Material

    Plastic

    Connection Type

    10m Cable

    Actuator Type

    Coded

    Auxiliary Contacts

    NO

    Safety Category

    4

    Sensor Principle

    Magnetic

    Actuator Included

    Yes

    Series

    XCS-DMC

    Switching Distance

    5 mm

    Range

    Preventa

    IP Rating

    IP66, IP67

    Supply Current

    100mA

    Hazardous Area Certification

    ATEX

    Width

    34mm

    Length

    51mm

    Number of Approach Directions

    3

    Depth

    7mm

    Related links